STUW81300TR

STMicroelectronics
511-STUW81300TR
STUW81300TR

Mfr.:

Description:
Phase Locked Loops - PLL Wide Band Microwave Frac-Integer-N Integrated Synthesizer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PLL Frequency Synthesizer
2 Circuit
50 MHz
10 MHz
1.925 GHz to 16 GHz
5.4 V
3 V
SiGe
- 40 C
+ 85 C
SMD/SMT
VFQFPN-36
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: STSW-RFSOL003, STuW81300-EVB
Moisture Sensitive: Yes
Operating Supply Current: 290 mA
Operating Supply Voltage: 3 V to 5.4 V
Product Type: PLLs - Phase Locked Loops
Series: STUW81300
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS