STWA75N60DM6

STMicroelectronics
511-STWA75N60DM6
STWA75N60DM6

Mfr.:

Description:
MOSFETs N-channel 600 V, 32 mOhm typ., 72 A MDmesh DM6 Power MOSFET in a TO-247 long lea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
72 A
36 mOhms
25 V
3.25 V
117 nC
- 55 C
+ 150 C
446 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STWA75N60DM6
Factory Pack Quantity: 600
Subcategory: Transistors
Unit Weight: 6 g
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
8541290000
USHTS:
8541290065
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
In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,089.16 ₹1,089.16
₹606.68 ₹6,066.80
₹532.16 ₹53,216.00