STWBC-EPTR

STMicroelectronics
511-STWBC-EPTR
STWBC-EPTR

Mfr.:

Description:
Wireless Charging ICs Digital controller for wireless battery charger transmitters (WBC) in 15 W mediu

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Wireless Charging ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PMA, Qi
Transmitters
15 W
5 V
100 mA
- 40 C
+ 105 C
SMD/SMT
VFQFPN-32
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: STWBC-EP
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.