STX-RLINK

STMicroelectronics
511-STX-RLINK
STX-RLINK

Mfr.:

Description:
Hardware Debuggers IN-CIRCUIT DEBUGGER FOR ST7 UPSD STR7

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hardware Debuggers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
STX-RLINK
In-Circuit Debuggers / Programmers
ST7, STM8, STM32, STR7, STR9 MCUs
Brand: STMicroelectronics
Description/Function: Raisonance?s in-circuit debugging and programming tool supports SWIM, ICC and JTAG protocols
For Use With: RFlasher7, Ride7, ST7 ICC, STVD7 IDE
Interface Type: JTAG, SWD, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 197 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.