STY60NK30Z

STMicroelectronics
511-STY60NK30Z
STY60NK30Z

Mfr.:

Description:
MOSFETs N-Ch 300 Volt 60 Amp Zener SuperMESH3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,330.61 ₹1,330.61
₹807.87 ₹8,078.70
₹693.26 ₹69,326.00
₹632.69 ₹3,79,614.00
₹631.76 ₹7,58,112.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
Max247-3
N-Channel
1 Channel
300 V
60 A
45 mOhms
- 30 V, 30 V
4.5 V
220 nC
- 55 C
+ 150 C
450 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 60 ns
Product Type: MOSFETs
Rise Time: 90 ns
Series: STY60NK30Z
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 150 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.