T1210-6G

STMicroelectronics
511-T1210-6G
T1210-6G

Mfr.:

Description:
Triacs 12A - Logic Level Triac in D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,663

Stock:
1,663 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.97 ₹177.97
₹85.17 ₹851.70
₹76.13 ₹7,613.00
₹60.19 ₹30,095.00
₹58.05 ₹58,050.00
₹50.69 ₹1,01,380.00
₹49.11 ₹2,45,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.97
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T1210
12 A
126 A
600 V
5 uA
1.55 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Tradename: Snubberless
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard and Snubberless™ Triacs

STMicroelectronics Standard and Snubberless™ Triacs are available in through-hole or surface-mount packages and are suitable for general purpose mains power AC switching. These triacs can be used as an ON/OFF function for applications like static relays, heating regulation, or induction motor starting circuits. The Snubberless versions are especially recommended for use on inductive loads, due to high commutation performance.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection