T1210T-8G

STMicroelectronics
511-T1210T-8G
T1210T-8G

Mfr.:

Description:
Triacs 12A 800V 150°C D²PAK Logic Level T-Series Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,837

Stock:
2,837 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹159.34 ₹159.34
₹77.90 ₹779.00
₹67.00 ₹6,700.00
₹52.93 ₹26,465.00
₹41.84 ₹41,840.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹143.50
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
12 A
105 A
800 V
7.5 uA
1.55 V
25 mA
1 V
10 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3/2
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T-Series Triacs

STMicroelectronics T-Series Triacs are designed for the ever-increasing number of AC loads in domestic appliance control. These AC appliance switches meet both immunity and high-commutation needs, offering a cost-effective solution. Immunity (dV/dt), and commutation capability (dI/dt)c, and logic level gate current of STMicroelectronics T-Series Triacs are specified. This helps to optimize the power supply and allows direct drive capability through a single resistance between the microcontroller and the Triac, for all 10mA gate types.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection