T2535T-8G-TR

STMicroelectronics
511-T2535T-8G-TR
T2535T-8G-TR

Mfr.:

Description:
Triacs 25 A - 800 V - T-Series Triac in D2PAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,204

Stock:
1,204 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹216.18 ₹216.18
₹138.84 ₹1,388.40
₹94.11 ₹9,411.00
₹75.01 ₹37,505.00
Full Reel (Order in multiples of 1000)
₹64.57 ₹64,570.00
₹64.20 ₹1,28,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T2535T-8G
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

T2535T Triacs

STMicroelectronics T2535T Triacs are ideal for use in the on/off or phase angle control function in general-purpose AC switching. Based on ST snubberless technology, the 25A, 800V triacs offer high specified turn-off commutation and noise immunity levels up to +150°C. These devices safely optimize the control of motor and heater loads for even the most constraining environments of home appliances. STMicroelectronics T2535T Triacs are available in three package options: TO-220AB, TO-220AB insulated, and D2PAK.