T410H-6T

STMicroelectronics
511-T410H-6T
T410H-6T

Mfr.:

Description:
Triacs Sensitive 4 A High Temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹137.91 ₹137.91
₹98.77 ₹987.70
₹64.67 ₹6,467.00
₹64.48 ₹32,240.00
₹44.63 ₹44,630.00
₹40.63 ₹81,260.00
₹38.11 ₹1,90,550.00
₹36.90 ₹3,69,000.00
₹35.78 ₹8,94,500.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
T410H
4 A
42 A
600 V
5 uA
1.5 V
25 mA
1 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Txx10H Sensitive Triacs

STMicroelectronics Txx10H Sensitive Triacs feature the first triac switch 10mA gate sensitivity to be specified for operation up to 150ºC without derating, enabling low-cost solutions for heaters, motors, and other small appliances through savings in heat sinks, gate-driver power supply, and snubber circuitry. These triacs include the T410H, T610H, T810H, and T1010H (rated for maximum currents of 4A, 6A, 8A, and 10A, respectively). These devices feature a low gate current of 10mA that allows direct logic-level switching of the Triac. This feature saves component count, maintains high dynamic performance, and ensures specified minimal commutation and 75V/microsecond noise immunity at up to 150ºC.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection