T810T-8G

STMicroelectronics
511-T810T-8G
T810T-8G

Mfr.:

Description:
Triacs 8A 800V 150°C D²PAK Logic Level T-Series Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,791

Stock:
10,791 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹129.52 ₹129.52
₹60.57 ₹605.70
₹53.86 ₹5,386.00
₹42.02 ₹21,010.00
₹38.11 ₹38,110.00
₹34.94 ₹69,880.00
₹33.73 ₹1,68,650.00
₹32.61 ₹3,26,100.00
₹31.59 ₹7,89,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹121.13
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
8 A
63 A
900 V
5 uA
1.55 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-4
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T810T-8G 8A Logic Level (Sensitive) Triac

STMicroelectronics T810T-8G 8A Logic Level (Sensitive) Triac can be used for the on/off or phase angle control function in general-purpose AC switching with high commutation capability. This device can be used without a snubber RC circuit when the limits defined are respected. The STMicroelectronics T810T-8G comes in a D2PAK package that is UL 94-V0 flammability resin-compliant. This package is environmentally friendly ECOPACK2 graded (RoHS-compliant and Halogen-free).

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.