TDA2005R

STMicroelectronics
511-TDA2005R
TDA2005R

Mfr.:

Description:
Audio Amplifiers Car-Audio Amplifier Class AB Specific

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-B
22 W
1 %
MULTIWATT
4 Ohms
8 V
18 V
- 40 C
+ 150 C
Through Hole
TDA2005
AEC-Q100
Tube
Brand: STMicroelectronics
Input Type: Single
Output Current: 4.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 5.550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDA2005 20W Bridge / Stereo Amplifiers

STMicroelectronics TDA2005 20W bridge/stereo amplifiers are Class B dual audio power amplifiers in a Multiwatt11 package designed specifically for car radio applications. Power booster amplifiers can be designed easily using the STMicroelectronics TDA2005, which provides a high current capability (up to 3.5A) and can drive very low impedance loads (down to 1.6Ω in stereo applications) obtaining an output power of more than 20W (bridge configuration).