TDA7264

STMicroelectronics
511-TDA7264
TDA7264

Mfr.:

Description:
Audio Amplifiers 25W Stereo Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics TDA7265
STMicroelectronics
Audio Amplifiers 25W Stereo Amplifier

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
25 W
0.03 %
Multiwatt-8
8 Ohms
5 V
22.5 V
- 40 C
+ 150 C
Through Hole
TDA7264
Tube
Brand: STMicroelectronics
Gain: 30 dB
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 4.5 A
Output Current: 4.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.