TDA7266P13TR

STMicroelectronics
511-TDA7266P13TR
TDA7266P13TR

Mfr.:

Description:
Audio Amplifiers Dual Bridge AMP 3W 3.5V to 12V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹390.42 ₹390.42
₹294.45 ₹2,944.50
₹271.15 ₹6,778.75
₹244.13 ₹24,413.00
₹235.75 ₹58,937.50
Full Reel (Order in multiples of 1000)
₹199.41 ₹1,99,410.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
4 W
0.03 %
PowerSSO-24
8 Ohms
3.5 V
12 V
0 C
+ 70 C
Through Hole
TDA7266P
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Output Current: 1.5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 473 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.