TDA7296

STMicroelectronics
511-TDA7296
TDA7296

Mfr.:

Description:
Audio Amplifiers 60W Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹869.37 ₹869.37
₹684.87 ₹6,848.70
₹632.69 ₹15,817.25
₹587.03 ₹58,703.00
₹545.10 ₹1,36,275.00
₹536.72 ₹2,68,360.00
₹527.40 ₹5,27,400.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
60 W
0.01 %
Multiwatt-15
8 Ohms
10 V
35 V
0 C
+ 70 C
Through Hole
TDA7296
Tube
Brand: STMicroelectronics
Gain: 80 dB
Ib - Input Bias Current: 500 nA
Input Type: Differential
Number of Channels: 1 Channel
Output Current: 5 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 10 mV
Unit Weight: 8.709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.