TDA7303

STMicroelectronics
511-TDA7303
TDA7303

Mfr.:

Description:
Audio Amplifiers Digital CNTRL Stereo Audio Processor LOU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.01 %
SOIC-28
6 V
10 V
- 40 C
+ 85 C
SMD/SMT
TDA7303
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 11.25 dB
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 700
Subcategory: Audio ICs
Unit Weight: 786.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.