TDA7388A

STMicroelectronics
511-TDA7388A
TDA7388A

Mfr.:

Description:
Audio Amplifiers 4 x 42W Quad Bridge Car-Radio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹478.95 ₹478.95
₹305.63 ₹3,056.30
₹292.59 ₹7,314.75
₹278.61 ₹27,861.00
₹269.29 ₹67,322.50
₹267.43 ₹95,472.51
₹260.90 ₹2,79,423.90
₹257.18 ₹7,34,506.08
5,355 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
42 W
0.04 %
Flexiwatt-27
4 Ohms
8 V
18 V
- 40 C
+ 105 C
SMD/SMT
TDA7388A
AEC-Q100
Tube
Brand: STMicroelectronics
Number of Channels: 4 Channel
Operating Supply Current: 190 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7.084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDA Power Amplifiers

STMicroelectronics TDA Power Amplifiers are dual-bridge and quad-bridge car radio amplifiers. They are designed with BCD technology, in order to  include a wide range of innovative features in a compact and flexible device. STMicroelectronics TDS Power Amplifiers are equipped with complete diagnostics array that communicates the status of each speaker through the I2C bus.

TDA7388A 4x42W Quad Bridge Car Radio Amplifiers

STMicroelectronics TDA7388A 4x42W quad bridge amplifiers are class AB audio power amplifiers in a Flexiwatt 27 package. These STMicroelectronics devices are designed for high-end car radio applications and high output power capability and low distortion and output noise. The TDA7388A features a fully complementary PNP/NPN output configuration, allowing a rail to rail output voltage swing with no need for bootstrap capacitors. TDA7388A quad bridge car radio amplifiers are also equipped with a Clipping detector and Offset detector features.