TDA7415CB

STMicroelectronics
511-TDA7415CB
TDA7415CB

Mfr.:

Description:
Audio Amplifiers Car-radio Multimedia Signal (CMSP) 6-chn

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:
952 Can Dispatch Immediately
Quantities greater than 952 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹559.08 ₹559.08
₹431.42 ₹4,314.20
₹399.74 ₹9,993.50
₹355.02 ₹35,502.00
₹349.43 ₹87,357.50

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
TQFP-64
24 Ohms
7.5 V
9.5 V
- 40 C
+ 85 C
SMD/SMT
TDA7415CB
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 960
Subcategory: Audio ICs
Type: Sound Processor
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.