TDA7491P

STMicroelectronics
511-TDA7491P
TDA7491P

Mfr.:

Description:
Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹428.54
Min:
1

Similar Product

STMicroelectronics TDA7491P13TR
STMicroelectronics
Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-D
10 W
0.1 %
PowerSSO-EP-36
8 Ohms
5 V
18 V
0 C
+ 70 C
SMD/SMT
TDA7491P
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain: 32 dB
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 49
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99