TDA7492P

STMicroelectronics
511-TDA7492P
TDA7492P

Mfr.:

Description:
Audio Amplifiers 50W Mono BTL Class D 10 to 26V 4Select dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹433.29
Min:
1

Similar Product

STMicroelectronics TDA7492P13TR
STMicroelectronics
Audio Amplifiers 50W Mono BTL Class D 10 to 26V 4Select d

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TDA7492P
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Audio Amplifiers
Factory Pack Quantity: 1225
Subcategory: Audio ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.