TDA7492PETR

STMicroelectronics
511-TDA7492PETR
TDA7492PETR

Mfr.:

Description:
Audio Amplifiers 45W+45W dual BTL class D audio amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 581

Stock:
581 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹595.42 ₹595.42
₹456.58 ₹4,565.80
₹421.17 ₹10,529.25
₹382.97 ₹38,297.00
₹365.27 ₹91,317.50
₹354.08 ₹1,77,040.00
Full Reel (Order in multiples of 1000)
₹349.43 ₹3,49,430.00
₹336.38 ₹6,72,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Mono, Stereo
Class-D
41 W
0.04 %
PowerSSO-36
3 Ohms, 4 Ohms, 6 Ohms, 8 Ohms
7 V
26 V
- 40 C
+ 85 C
SMD/SMT
TDA7492
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.