TDA7496L

STMicroelectronics
511-TDA7496L
TDA7496L

Mfr.:

Description:
Audio Amplifiers 2W DC Volume Control

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-Channel Stereo
Class-AB
2 W
0.4 %
PDIP-20
8 Ohms
10 V
18 V
0 C
+ 70 C
Through Hole
TDA7496
Tube
Brand: STMicroelectronics
Gain: 30 dB
Ib - Input Bias Current: 900 mA
Input Type: Single
Number of Channels: 2 Channel
Output Current: 900 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 2.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.