TDA75613LV

STMicroelectronics
511-TDA75613LV
TDA75613LV

Mfr.:

Description:
Audio Amplifiers Low volt operation, high efficiency (class SB), intelligent, quad BTL output pow

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics TDA7569BLV
STMicroelectronics
Audio Amplifiers 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MOSFET
Other
45 W
0.15 %
Flexiwatt-27
4 Ohms
6 V
18 V
- 40 C
+ 105 C
Through Hole
TDA75613LV
AEC-Q100
Tube
Brand: STMicroelectronics
Input Type: Analog
Number of Channels: 4 Channel
Operating Supply Current: 165 mA
Output Current: 6 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: Audio Power Amplifier
Vos - Input Offset Voltage: 100 mV
Unit Weight: 7.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99