TDA7562

STMicroelectronics
511-TDA7562
TDA7562

Mfr.:

Description:
Audio Amplifiers Quad Power Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Differential
Class-AB
60 W
0.02 %
Flexiwatt-27
4 Ohms
8 V
18 V
- 55 C
+ 150 C
Through Hole
TDA7562
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 30 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Vos - Input Offset Voltage: 100 mV
Unit Weight: 7.102 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
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
In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 290 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹557.95 ₹557.95
₹462.41 ₹4,624.10
₹447.13 ₹11,178.25
₹429.93 ₹42,993.00
₹428.02 ₹1,07,005.00
₹427.06 ₹1,52,460.42
5,355 Quote