TDA7562B

STMicroelectronics
511-TDA7562B
TDA7562B

Mfr.:

Description:
Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 163 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹818.12 ₹818.12
₹634.56 ₹6,345.60
₹587.97 ₹14,699.25
₹537.65 ₹53,765.00
₹506.90 ₹1,26,725.00
₹497.58 ₹1,77,636.06
₹484.54 ₹5,18,942.34
2,856 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
REACH - SVHC:
Class-AB
60 W
0.02 %
4 Ohms
8 V
18 V
- 40 C
+ 105 C
Through Hole
TDA7562B
AEC-Q100
Tube
Brand: STMicroelectronics
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 7.102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.