TDA7563BH

STMicroelectronics
511-TDA7563BH
TDA7563BH

Mfr.:

Description:
Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
353
Expected 27-08-2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹958.82 ₹958.82
₹746.37 ₹7,463.70
₹693.26 ₹17,331.50
₹634.56 ₹63,456.00
₹601.94 ₹1,50,485.00
₹588.90 ₹2,10,237.30
₹574.92 ₹6,15,739.32
2,856 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Class-AB
50 W
0.2 %
Flexiwatt-H-27
4 Ohms
8 V
18 V
- 55 C
+ 150 C
Through Hole
TDA7563B
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 30 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Vos - Input Offset Voltage: 100 mV
Unit Weight: 7.115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.