TDA7569LVPDTR

STMicroelectronics
511-TDA7569LVPDTR
TDA7569LVPDTR

Mfr.:

Description:
Audio Amplifiers PowerSO 36 .43 SLUG UP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
₹857.97 ₹5,14,782.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-SB
50 W, 75 W
0.3 %
PowerSO-36
2 Ohms, 4 Ohms
6 V
18 V
- 40 C
+ 85 C
SMD/SMT
AEC-Q100
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain: 16 dB, 26 dB
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 170 mA
Output Current: 8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 600
Subcategory: Audio ICs
Type: Car Radio Amplifier
Vos - Input Offset Voltage: 80 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99