TDA7708SCB

STMicroelectronics
511-TDA7708SCB
TDA7708SCB

Mfr.:

Description:
Tuners AM/FM/HD-Radio submicron technology automotive receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹300.97 ₹4,69,513.20

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Tuners
RoHS:  
AM/FM Tuner for Terrestrial Radio Receiver
3.3 V
- 40 C
+ 85 C
VFQFPN-52
AEC-Q100
Tray
Brand: STMicroelectronics
Modulation Technique: AM / FM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 mA
Product Type: Tuners
Series: TDA7708S
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS