TDA7901-ZSX

STMicroelectronics
511-TDA7901-ZSX
TDA7901-ZSX

Mfr.:

Description:
Audio Amplifiers High efficiency digital input automotive quad power amplifier built-in diag

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 310   Multiples: 310
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹702.58 ₹2,17,799.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-G
94 W
10 %
PowerSO-36
4.5 V
18 V
SMD/SMT
AEC-Q100
Tube
Brand: STMicroelectronics
Input Type: Digital
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 310
Subcategory: Audio ICs
Type: Automotive Power Amplifier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDA7901 Automotive Quad Power Amplifiers

STMicroelectronics TDA7901 Automotive Quad Power Amplifiers are single-chip quad-bridge amplifiers with advanced BCD technology integrating a full D/A converter, digital input for direct connection to I2S (or TDM), and powerful MOSFET output stages. The integrated D/A converter allows performance to reach a 117dB S/N ratio with more than 117dB of dynamic range. The TDA7901 incorporates an innovative high-efficiency concept optimized for uncorrelated music signals. The TDA7901 implements class G operation mode. Class G operation mode allows the dissipated “output power” under average listening conditions to be reduced more than the standard class AB devices. These amplifiers also integrate a programmable PLL that can lock at the input frequencies of 64*Fs for all the input configurations.