TESEO-VIC3D

STMicroelectronics
511-TESEO-VIC3D
TESEO-VIC3D

Mfr.:

Description:
GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,659.54 ₹1,659.54
₹1,445.22 ₹14,452.20
₹1,370.68 ₹34,267.00
₹1,256.07 ₹1,25,607.00
₹1,059.46 ₹2,64,865.00
₹1,058.52 ₹5,18,674.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.561098 GHz, 1.57542 GHz
6 Channel
30 s, 32 s, 36 s
- 163 dBm
1.5 m
2.97 V
3.63 V
GPIO, I2C, UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
AEC-Q100
Tray
Brand: STMicroelectronics
Dimensions: 16 mm x 12.2 mm x 2.42 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 490
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Teseo-VIC3D Industrial GNSS Dead-Reckoning Module

STMicroelectronics Teseo-VIC3D Industrial GNSS Dead-Reckoning Module embeds the TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).