TMMBAT46FILM

STMicroelectronics
511-TMMBAT46FILM
TMMBAT46FILM

Mfr.:

Description:
Schottky Diodes & Rectifiers 150mA 100 Volt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.02 ₹27.02
₹16.31 ₹163.10
₹10.25 ₹1,025.00
₹7.55 ₹3,775.00
₹6.62 ₹6,620.00
Full Reel (Order in multiples of 2500)
₹5.59 ₹13,975.00
₹5.03 ₹25,150.00
₹4.19 ₹41,900.00
₹3.63 ₹90,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics BAT46ZFILM
STMicroelectronics
Schottky Diodes & Rectifiers schottky diode

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
150 mA
100 V
1 V
750 mA
5 uA
- 65 C
+ 125 C
TMMBAT46
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.