TN2015H-6I

STMicroelectronics
511-TN2015H-6I
TN2015H-6I

Mfr.:

Description:
SCRs 20 A 600 V High Temperature SCR in TO-220I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 895

Stock:
895 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.93 ₹164.93
₹78.36 ₹783.60
₹67.28 ₹6,728.00
₹54.32 ₹27,160.00
₹49.39 ₹49,390.00
₹45.38 ₹90,760.00
₹44.07 ₹2,20,350.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
Tube
Brand: STMicroelectronics
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TN High-Temperature SCRs

STMicroelectronics TN High-Temperature Silicon-Controlled Rectifiers (SCRs) offer high-thermal performance of 16A or 20A rms. STMicroelectronics TN noise immunity, gate triggering current and turn-on current rise allow the design of robust and compact control circuits.