TN4015H-8G-TR

STMicroelectronics
511-TN4015H-8G-TR
TN4015H-8G-TR

Mfr.:

Description:

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹85.26 ₹85,260.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
TN4015H
800 V
40 A
5 V
1.3 V
15 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3
Reel
Brand: STMicroelectronics
Holding Current Ih Max: 50 mA
Non Repetitive On-State Current: 440 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TN4015H High-Temperature 40A SCRs

STMicroelectronics TN4015H High-Temperature 40A silicon-controlled rectifiers (SCRs) offer high thermal performances up to 40A. This is a benefit to their junction temperature up to 150°C. The SCRs trade-off noise immunity (dV/dt = 500V/μs) versus its gate triggering current (IGT = 15mA). The turn-on current rise (dI/dt = 100A/μs) allows the design of a robust and compact control circuit for the voltage regulator. The TN4015H is for use in motorbikes and industrial drives, overvoltage crowbar protection. It also is for use in motor control circuits in power tools and kitchen aids, and inrush current limiting circuits.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection