TN815-600B-TR

STMicroelectronics
511-TN815-600B-TR
TN815-600B-TR

Mfr.:

Description:
SCRs 8.0 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,629

Stock:
7,629 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹114.61 ₹114.61
₹71.84 ₹718.40
₹47.24 ₹4,724.00
₹36.71 ₹18,355.00
₹33.27 ₹33,270.00
Full Reel (Order in multiples of 2500)
₹32.05 ₹80,125.00
₹28.42 ₹1,42,100.00
₹26.65 ₹2,66,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN815
73 A
600 V
5 uA
1.6 V
5 V
1.3 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Holding Current Ih Max: 40 mA
Non Repetitive On-State Current: 73 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection