TS3011IYCT

STMicroelectronics
511-TS3011IYCT
TS3011IYCT

Mfr.:

Description:
Analog Comparators Rail-to-rail high-speed comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,875

Stock:
1,875 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹185.07 ₹185.07
₹137.46 ₹1,374.60
₹124.88 ₹3,122.00
₹111.40 ₹11,140.00
₹105.11 ₹26,277.50
₹101.52 ₹50,760.00
₹98.82 ₹98,820.00
Full Reel (Order in multiples of 3000)
₹93.43 ₹2,80,290.00
₹91.64 ₹5,49,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Push-Pull
General Purpose
2.2 V
5 V
470 uA
64 mA
400 uV
100 pA
- 40 C
+ 125 C
TS3011
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 74 dB
Input Type: Rail to Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 8 ns
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99

TS3011 Rail-to-Rail High-Speed Comparators

STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators feature a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2V to 5V, these comparators can operate over a wide temperature range of -40°C to +125°C. The TS3011 series offers micropower consumption as low as a few hundred microamperes to provide an excellent ratio of power consumption current versus response time. Typical applications for STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators include telecom, instrumentation, signal conditioning, high-speed sampling systems, and portable communication systems.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.