TS3021ILT

STMicroelectronics
511-TS3021ILT
TS3021ILT

Mfr.:

Description:
Analog Comparators Rail to Rail 1.8V Hi Spd comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,089

Stock:
11,089 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹86.94 ₹869.40
₹77.81 ₹1,945.25
₹69.70 ₹6,970.00
₹65.32 ₹16,330.00
₹62.71 ₹31,355.00
₹60.19 ₹60,190.00
Full Reel (Order in multiples of 3000)
₹57.86 ₹1,73,580.00
₹56.56 ₹3,39,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
38 ns
General Purpose
1.8 V
5 V
73 uA
26 mA
6 mV
160 nA
- 40 C
+ 125 C
TS3021
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Amplifiers & Comparators

STMicroelectronics Automotive Amplifiers and Comparators are reliable industry-standard and high-performance automotive products. These automotive-grade op-amps and comparators meet extreme reliability and quality requirements.

TS3021/TS3022 High-Speed Comparators

STMicroelectronics TS3021/TS3022 High-Speed Comparators feature high-speed response time with rail-to-rail inputs. These comparators operate over a wide -40°C to 125°C temperature range with a supply voltage specified from 2 to 5V. The TS3021/TS3022 has a low 73μA current consumption with an excellent ratio of power consumption current versus response time. Push-pull outputs are also available. The TS3021/TS3022 are qualified for automotive use and typical applications include telecom, instrumentation, and signal conditioning. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.