TS3021IYCT

STMicroelectronics
511-TS3021IYCT
TS3021IYCT

Mfr.:

Description:
Analog Comparators Rail-to-rail 1.8 V high-speed comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,924

Stock:
3,924 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹103.43 ₹1,034.30
₹94.11 ₹2,352.75
₹82.74 ₹8,274.00
₹77.81 ₹19,452.50
₹74.73 ₹37,365.00
₹72.31 ₹72,310.00
Full Reel (Order in multiples of 3000)
₹70.63 ₹2,11,890.00
₹67.65 ₹4,05,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
General Purpose
1.8 V
5 V
73 uA
10 mA
7 mV
300 nA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 67 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 38 ns
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.