TS3320AQPR

STMicroelectronics
511-TS3320AQPR
TS3320AQPR

Mfr.:

Description:
Voltage References Micropower high precision series voltage reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,779

Stock:
2,779 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹195.68 ₹195.68
₹124.86 ₹1,248.60
₹99.70 ₹2,492.50
₹91.22 ₹9,122.00
₹79.39 ₹19,847.50
₹75.29 ₹37,645.00
₹63.18 ₹63,180.00
Full Reel (Order in multiples of 3000)
₹51.90 ₹1,55,700.00
₹50.60 ₹3,03,600.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Voltage References
RoHS:  
SMD/SMT
QFN-8
Series Precision References
2.048 V
0.15 %
30 PPM / C
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: STMicroelectronics
Operating Supply Current: 3.9 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.