TS419IDT

STMicroelectronics
511-TS419IDT
TS419IDT

Mfr.:

Description:
Audio Amplifiers 360mW Mono Amplifier

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Differential
Class-AB
367 mW
0.2 %
SOIC-8
32 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS419
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
GBP - Gain Bandwidth Product: 1.1 MHz
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 1.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Vos - Input Offset Voltage: - 300 mV to 300 mV
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: