TS482IDT

STMicroelectronics
511-TS482IDT
TS482IDT

Mfr.:

Description:
Audio Amplifiers 100mW Headphone Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,279

Stock:
6,279 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹68.95 ₹68.95
₹48.36 ₹483.60
₹43.42 ₹1,085.50
₹37.92 ₹3,792.00
₹35.32 ₹8,830.00
₹33.73 ₹16,865.00
₹32.43 ₹32,430.00
Full Reel (Order in multiples of 2500)
₹30.94 ₹77,350.00
₹30.10 ₹1,50,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
107 mW
0.03 %
SOIC-8
32 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS482
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
GBP - Gain Bandwidth Product: 2.2 MHz
Ib - Input Bias Current: 500 nA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 5.5 mA
Output Current: 120 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 5 mV
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.