TS4997IQT

STMicroelectronics
511-TS4997IQT
TS4997IQT

Mfr.:

Description:
Audio Amplifiers Stereo w/3D effects

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Class-AB
1 W
0.5 %
QFN-16
8 Ohms
2.7 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS4997
Reel
Cut Tape
Brand: STMicroelectronics
GBP - Gain Bandwidth Product: 1.5 MHz
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 7.4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.