TS880ICT

STMicroelectronics
511-TS880ICT
TS880ICT

Mfr.:

Description:
Analog Comparators Rail-to-rail 0.9V nanopower, open drain single comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,473

Stock:
1,473 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹66.06 ₹660.60
₹59.54 ₹1,488.50
₹52.37 ₹5,237.00
₹48.92 ₹12,230.00
₹46.87 ₹23,435.00
₹45.38 ₹45,380.00
Full Reel (Order in multiples of 3000)
₹41.74 ₹1,25,220.00
₹40.91 ₹2,45,460.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SC-70-5
1 Channel
Open Drain
2 us
General Purpose
900 mV
5.5 V
250 nA
1.2 mA
5 mV
10 pA
- 40 C
+ 125 C
TS880x
Reel
Cut Tape
Brand: STMicroelectronics
CMRR - Common Mode Rejection Ratio: 78 dB
Ios - Input Offset Current: 10 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 23 us
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS880 Single Nanopower Open-Drain Comparator

STMicroelectronics TS880 Single Nanopower Open-Drain Comparator features an ultra-low supply current of 250nA typical per operator. The TS880 also features rail-to-rail input capability and open-drain output. The comparator can be used in a wide range of portable applications. The TS880 minimises battery supply leakage and enhances battery lifetime. The comparator operates from a 0.9 to 5.5V supply voltage and can be used over a wide temperature range (-40 to +125°C). This keeps the current consumption at an ultra-low level.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.