TSB571IYLT

STMicroelectronics
511-TSB571IYLT
TSB571IYLT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 23-06-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹71.47 ₹714.70
₹64.39 ₹1,609.75
₹56.65 ₹5,665.00
₹52.93 ₹13,232.50
₹50.69 ₹25,345.00
₹49.11 ₹49,110.00
Full Reel (Order in multiples of 3000)
₹46.31 ₹1,38,930.00
₹45.29 ₹2,71,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.5 MHz
1 V/us
1.5 mV
35 nA
36 V
4 V
380 uA
65 mA
129 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB571
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: BiCMOS
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB571/TSB572 Operational Amplifiers

STMicroelectronics TSB571/TSB572 Operational Amplifiers feature an extended voltage operating range from 4V to 36V and rail-to-rail input/output. The TSB571 (single) and TSB572 (dual) Operational Amplifiers offer a very good speed/power consumption ratio with a 2.5MHz gain-bandwidth and consumption of 380µA, typically only at 36V supply voltage.