TSB572IYQ2T

STMicroelectronics
511-TSB572IYQ2T
TSB572IYQ2T

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹132.32 ₹132.32
₹95.98 ₹959.80
₹87.03 ₹2,175.75
₹77.15 ₹7,715.00
₹72.49 ₹18,122.50
₹69.61 ₹34,805.00
₹67.00 ₹67,000.00
Full Reel (Order in multiples of 3000)
₹64.29 ₹1,92,870.00
₹62.90 ₹3,77,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.5 MHz
1 V/us
1.5 mV
35 nA
36 V
4 V
380 uA
65 mA
129 dB
20 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB572
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: BiCMOS
THD plus Noise: 0.001 %
Vcm - Common Mode Voltage: 3.9 V to 36.1 V
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB Low-Power BiCMOS Operational Amplifiers

STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers have an extended voltage operating range and rail-to-rail input/output. The TSB series offer an excellent speed/power consumption ratio. These amplifiers have the ideal stability and robustness for applications over a wide voltage range. The amplifiers can be used where space on the board is limited, thus reducing the overall cost of the PCB.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB571/TSB572 Operational Amplifiers

STMicroelectronics TSB571/TSB572 Operational Amplifiers feature an extended voltage operating range from 4V to 36V and rail-to-rail input/output. The TSB571 (single) and TSB572 (dual) Operational Amplifiers offer a very good speed/power consumption ratio with a 2.5MHz gain-bandwidth and consumption of 380µA, typically only at 36V supply voltage.