TSB624IYPT

STMicroelectronics
511-TSB624IYPT
TSB624IYPT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,710

Stock:
2,710 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹166.79 ₹166.79
₹123.00 ₹1,230.00
₹111.82 ₹2,795.50
₹99.70 ₹9,970.00
₹93.18 ₹23,295.00
₹89.64 ₹44,820.00
₹89.27 ₹89,270.00
Full Reel (Order in multiples of 2500)
₹85.35 ₹2,13,375.00
₹81.81 ₹4,09,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
600 mV/us
1 mV
15 nA
36 V
2.7 V
310 uA
90 dB
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Operational Amplifier
Brand: STMicroelectronics
Input Type: Differential
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB624 Low Power Operational Amplifiers

STMicroelectronics TSB624 Low Power Operational Amplifiers are general-purpose dual-operational amplifiers with rail-to-rail output and an extended supply voltage operating range. These amps feature a superior speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming <375μA per operator at 36V supply voltage. The series operates over a temperature range of -40°C to +125°C. STMicroelectronics TSB624 Low Power Operational Amplifiers are suitable for applications where space on the board is limited. Typical applications include industrial, power supplies, and automotive.