TSB711AIYLT

STMicroelectronics
511-TSB711AIYLT
TSB711AIYLT

Mfr.:

Description:
Operational Amplifiers - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,179

Stock:
4,179 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.97 ₹136.97
₹99.70 ₹997.00
₹88.71 ₹2,217.75
₹80.23 ₹8,023.00
₹75.29 ₹18,822.50
₹72.49 ₹36,245.00
₹71.56 ₹71,560.00
Full Reel (Order in multiples of 3000)
₹64.67 ₹1,94,010.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6 MHz
3 V/us
650 uV
300 nA
36 V, 18 V
2.7 V, 1.35 V
1.8 mA
50 mA
130 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB711A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Precision Op-Amps
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00034 %
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB711/A 6MHz Operational Amplifiers

STMicroelectronics TSB711/A 6MHz Operational Amplifiers feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from a ±1.35V to ±18.0V dual supply. These Op Amps have the advantage of offering a large span of supply voltages and an input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB711/A Op Amps useful in a wide variety of applications, including filters, power supplies, and motor control, actuator driving, hall effect sensors, and resistive transducers.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.