TSC1214IST

STMicroelectronics
511-TSC1214IST
TSC1214IST

Mfr.:

Description:
Analog Front End - AFE Digital current and voltage AFE, with I2C bus interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹245.06 ₹245.06
₹185.43 ₹1,854.30
₹168.66 ₹4,216.50
₹153.75 ₹15,375.00
₹152.82 ₹38,205.00
₹150.02 ₹75,010.00
₹139.77 ₹1,39,770.00
₹137.91 ₹2,75,820.00
Full Reel (Order in multiples of 4000)
₹132.32 ₹5,29,280.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Front End - AFE
RoHS:  
Dgital Pwer Momitor
14 bit, 11 bit
1 Channel
I2C
4.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
Mini-SO-8
Reel
Cut Tape
Brand: STMicroelectronics
Gain Error: 0.5 %
Number of Converters: 2
Product Type: Analog Front End - AFE
Factory Pack Quantity: 4000
Subcategory: Data Converter ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC1214 Power Monitor Analog Front End (AFE)

STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE) is designed to monitor a low-voltage power supply. The digital current, voltage, and temperature monitoring TSC1214 utilizes a double monitoring path for current based on a 14-bit ADC and voltage or temperature based on an 11-bit ADC. The AFE is programmable via the I²C interface.