TSC199A1ICT

STMicroelectronics
511-TSC199A1ICT
TSC199A1ICT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 16-06-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.07 ₹81.07
₹57.21 ₹572.10
₹50.88 ₹1,272.00
₹45.01 ₹4,501.00
₹42.30 ₹10,575.00
₹40.44 ₹20,220.00
₹38.86 ₹38,860.00
Full Reel (Order in multiples of 3000)
₹36.62 ₹1,09,860.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC199
1 Channel
100 kHz
26 V
120 dB
28 uA
150 uV
26 V
2.7 V
65 uA
1.5 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
3 dB Bandwidth: 25 kHz
Brand: STMicroelectronics
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 20 nA
Output Type: Single-Ended
Product: Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 0.85 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC199 Low/High Side Bidirectional Amplifiers

STMicroelectronics TSC199 Low/High Side Bidirectional Amplifiers are designed to sense current through a shunt resistor over a wide range of common-mode voltages from -0.3V to +26V. The TSC199 is supplied in three different versions, each with a different gain: 50V/V, 100V/V, and 200V/V.