TSC200IYDT

STMicroelectronics
511-TSC200IYDT
TSC200IYDT

Mfr.:

Description:
Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 833

Stock:
833 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹212.45 ₹212.45
₹157.47 ₹1,574.70
₹144.43 ₹3,610.75
₹128.59 ₹12,859.00
₹121.13 ₹30,282.50
₹118.34 ₹59,170.00
₹113.68 ₹1,13,680.00
Full Reel (Order in multiples of 2500)
₹108.09 ₹2,70,225.00
₹105.29 ₹5,26,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC20
1 Channel
1 MHz
80 V
120 dB
16 uA
100 uV
18 V
2.7 V
1.85 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
SO-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Gain V/V: 20 V/V
Output Type: Open Drain
Product: Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 100 uV/v
Settling Time: 2 us
Shutdown: No Shutdown
SR - Slew Rate: 7 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.