TSC210IQT

STMicroelectronics
511-TSC210IQT
TSC210IQT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,083

Stock:
2,083 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹168.66 ₹168.66
₹123.93 ₹1,239.30
₹112.75 ₹2,818.75
₹100.63 ₹10,063.00
₹95.04 ₹23,760.00
₹89.64 ₹44,820.00
₹77.99 ₹77,990.00
Full Reel (Order in multiples of 3000)
₹69.70 ₹2,09,100.00
₹68.30 ₹4,09,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC21
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.