TSC213IYQT

STMicroelectronics
511-TSC213IYQT
TSC213IYQT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹121.13 ₹1,211.30
₹112.75 ₹2,818.75
₹103.43 ₹10,343.00
₹96.91 ₹24,227.50
₹94.11 ₹47,055.00
₹93.09 ₹93,090.00
Full Reel (Order in multiples of 3000)
₹86.56 ₹2,59,680.00
₹84.79 ₹5,08,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
TSC21
1 Channel
100 kHz
26 V
100 dB
35 uA
100 uV
26 V
2.7 V
1 %
- 40 C
+ 125 C
SMD/SMT
QFN-10
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Drift Current Sense Amplifier
Brand: STMicroelectronics
en - Input Voltage Noise Density: 38 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 20 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 0.1 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 0.85 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

TSC21x Current Sense Amplifiers

STMicroelectronics TSC21x Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -0.3V to +26V. This low-/high-side, bidirectional current sense amplifier is designed with a specific zero-drift architecture, enabling high precision. The TSC21x Current Sense Amplifiers can be used in various functions such as precision current measurement, over-current protection, current monitoring, and feedback loops.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.